
The Murata NXFT15XV103FA1B030 is a 10kR resistor with 1% tolerance, packaged in a 0402 case and suitable for free hanging applications. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 100mW. This component is compliant with RoHS regulations and is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |
