
The NXFT15XV103FA1B040 is a 10kR varistor from Murata with a tolerance of 1% and a package size of 0402. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 100mW. The varistor is available in bulk packaging with 1000 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |