
The NXFT15XV103FA2B100 is a 10k ohm resistor from Murata with a tolerance of 1%. It has a maximum current rating of 120uA and a maximum power dissipation of 100mW. The resistor is packaged in a 0402 case and is suitable for free hanging applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Murata NXFT15XV103FA2B100 technical specifications.
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Current Rating | 120uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.