
The NXFT15XV103FA2B120 is a 10kR resistor from Murata with a tolerance of 1% and a package size of 0402. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This resistor is designed for free hanging applications and is available in bulk packaging with 1000 pieces per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |
