
The NXFT15XV103FA2B130 is a 10kR 1% resistor from Murata, packaged in a 0402 case and designed for free hanging mounting. It has a maximum operating temperature range of -40°C to 125°C and a maximum power dissipation of 100mW. This resistor is RoHS compliant and available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Murata NXFT15XV103FA2B130 technical specifications.
| Package/Case | 0402 |
| Lead Diameter | 0.3mm |
| Max Current Rating | 120uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.