
NTC Thermistor, 10kR resistance with 1% tolerance, designed for general applications. Features a 0402 package size with wire termination and a 120uA current rating. Operates within a temperature range of -40°C to 125°C, with a maximum power dissipation of 100mW. This lead-free, RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Murata NXFT15XV103FA2B150 technical specifications.
| Package/Case | 0402 |
| Current Rating | 120uA |
| Lead Diameter | 0.3mm |
| Lead Free | Lead Free |
| Max Current Rating | 120uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXF |
| Termination | Wire |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.