
1W DC-DC regulated power supply module, featuring a single output and hybrid construction. Designed for board mounting, this component operates with an input voltage range of 2.97V to 3.63V. It offers a maximum load regulation of 11.5% and has 5 terminals in a dual position configuration. The module measures 10.46mm in width and 13.72mm in length, conforming to the R-XDMA-N5 JEDEC package code.
Murata NXJ1S0303MC-R7 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N5 |
| Width | 10.46 |
| Length | 13.72 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| Load Regulation-Max | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NXJ1S0303MC-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.