
Radial leaded NTC thermistor with 100kΩ resistance and 1% tolerance. Features a 2.5mm lead pitch, 0.4mm lead diameter, and a compact 5mm x 4mm x 2mm radial package for through-hole mounting. Operates across a -40°C to 125°C temperature range with a maximum power dissipation of 7.5mW and a maximum current rating of 40µA. This lead-free, RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Murata NXRT15WF104FA1B040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NXRT15WF104FA1B040 technical specifications.
| Package/Case | Radial |
| Height | 2mm |
| Lead Diameter | 0.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 5mm |
| Max Current Rating | 40uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXR |
| Termination | Radial |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NXRT15WF104FA1B040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
