The Murata NXR Series thermistor is a through-hole mounted device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 7.5mW and is RoHS compliant. The thermistor is available in an ammo pack packaging and is not radiation hardened.
Murata NXRT15WF104FA3A016 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXR |
| RoHS | Compliant |
Download the complete datasheet for Murata NXRT15WF104FA3A016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.