Through-hole NTC thermistor with 10kΩ resistance and 1% tolerance. Features radial termination, 2.5mm lead pitch, 0.4mm lead diameter, 5mm length, 4mm width, and 2mm height. Operates from -40°C to 125°C with a maximum current rating of 120µA and power dissipation of 7.5mW. RoHS compliant, packaged in bulk quantities of 500.
Murata NXRT15XH103FA1B020 technical specifications.
| Height | 2mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 5mm |
| Max Current Rating | 120uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXR |
| Termination | Radial |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NXRT15XH103FA1B020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
