
10k Ohm NTC thermistor with 1% resistance tolerance, designed for through-hole mounting. Features a bead package with radial leads, 0.4mm lead diameter, and 2.5mm lead pitch. Operates within a temperature range of -40°C to 125°C, with a maximum current rating of 120uA and maximum power dissipation of 7.5mW. Dimensions include 5mm length, 4mm width, and 2mm height. This lead-free, RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Murata NXRT15XH103FA1B030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NXRT15XH103FA1B030 technical specifications.
| Height | 2mm |
| Lead Diameter | 0.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 5mm |
| Max Current Rating | 120uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXR |
| Termination | Radial |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NXRT15XH103FA1B030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
