
NTC thermistor with 10 kΩ resistance at 25°C and ±1% tolerance. Features a 2.5mm terminal pitch and radial leads for through-hole mounting. Operates across a wide temperature range from -40°C to 125°C, with a thermal time constant under 5 seconds. Sensitivity index ranges from 3400 to 3600 K.
Sign in to ask questions about the Murata NXRT15XH103FA1B040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NXRT15XH103FA1B040 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 2.5 |
| Number of Terminals | 2 |
| Product Length (mm) | 4(Max) |
| Product Depth (mm) | 2(Max) |
| Lead Diameter (mm) | 0.4 |
| Wire Form | Inside Crimp Standoff |
| Type | NTC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | < 5s |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3400 to 3600K |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata NXRT15XH103FA1B040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.