Thermistor NTC 10K Ohm 1% 2-Pin Radial 3434K Bulk
Murata NXRT15XH103FA2B023 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3400 to 3600K |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
Download the complete datasheet for Murata NXRT15XH103FA2B023 to view detailed technical specifications.
No datasheet is available for this part.