
The Murata NXRT15XH103FA3A016 varistor features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 7.5mW and is available in a bulk packaging quantity of 2500. The varistor is RoHS compliant and has a resistance tolerance of 1%. It is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NXRT15XH103FA3A016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXR |
| RoHS | Compliant |
Download the complete datasheet for Murata NXRT15XH103FA3A016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
