The Murata NXRT15XM202EA1B020 is a 2kR resistor with a 3% tolerance, available in a radial package with a 0.4mm lead diameter and 2.5mm lead pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is designed for through hole mounting and has a maximum power dissipation of 7.5mW. It is RoHS compliant and available in quantities of 500 per reel.
Sign in to ask questions about the Murata NXRT15XM202EA1B020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NXRT15XM202EA1B020 technical specifications.
| Height | 2mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NXR |
| Termination | Radial |
| Tolerance | 3% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NXRT15XM202EA1B020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.