Murata's NXR series varistor features a 10kR resistance with 1% tolerance, suitable for through hole mounting. The device has a maximum power dissipation of 7.5mW and operates between -40°C and 125°C. It is available in bulk packaging with 500 pieces per package. The varistor is RoHS compliant and has a radial termination.
Murata NXRT15XV103FA1B010 technical specifications.
| Height | 2mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXR |
| Termination | Radial |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NXRT15XV103FA1B010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.