
Radial leaded NTC thermistor with 10kΩ resistance and 1% tolerance. Features a compact 5mm length, 4mm width, and 2mm height, with 0.4mm lead diameter and 2.5mm lead pitch for through-hole mounting. Operates across a wide temperature range of -40°C to 125°C, with a maximum power dissipation of 7.5mW. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Sign in to ask questions about the Murata NXRT15XV103FA1B040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NXRT15XV103FA1B040 technical specifications.
| Height | 2mm |
| Lead Diameter | 0.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NXR |
| Termination | Radial |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NXRT15XV103FA1B040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
