
Board mount DC-DC regulated power supply module, delivering 5W maximum output power with a 1A output current and 5.5V nominal output voltage. Features include UVLO, OCP, and SCP protection. Operates with a 2.9V to 14V DC input range, achieving 90% efficiency. Housed in a compact surface mount module measuring 0.49 x 0.49 x 0.18 inches, with an operating temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 12.4mm |
| Efficiency | 90% |
| Features | UVLO, OCP, SCP |
| Height | 0.18inch |
| Length | 0.49inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 2.9V |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Okami™ OKL-T/1-W12 |
| Voltage - Output 1 | 5V |
| Width | 0.49inch |
| RoHS | Compliant |