Board mount DC/DC converter delivering 39.6W output power with a 12A maximum output current. Features a 3.63V adjustable output voltage and a wide input voltage range of 2.4V to 5.5V. Achieves high efficiency up to 94% and includes UVLO, OCP, OTP, and SCP protection. Packaged in SMD/SMT for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Murata OKL-T/12-W5N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata OKL-T/12-W5N-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.34inch |
| Length | 20.32mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 44W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 39.6W |
| Output Voltage | 3.63V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKL2-T/12-W5 |
| Voltage - Output 1 | 3.63V |
| Weight | 0.098062oz |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Murata OKL-T/12-W5N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.