Board mount DC-DC converter delivering 66W output power with a 3.63V output voltage and 20A maximum output current. Features include UVLO, OCP, OTP, and SCP protection, operating from a 2.4V to 5.5V input range with up to 94% efficiency. This surface mount component is packaged in tape and reel, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.34inch |
| Length | 33.02mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 73W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.63V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKL2-T/20-W5 |
| Voltage - Output 1 | 3.63V |
| Weight | 0.190479oz |
| Width | 13.46mm |
| RoHS | Compliant |