
15W adjustable DC-DC converter module with 3A maximum output current and 5.5V nominal output voltage. Features include 93% efficiency, non-isolated design, and a compact 12.19mm x 12.19mm x 6.2mm SMD/SMT package. Operating input voltage range is 4.5V to 14V DC, with protection features such as UVLO, OCP, OTP, and SCP. This RoHS compliant component is suitable for surface mount applications.
Sign in to ask questions about the Murata OKL-T/3-W12N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata OKL-T/3-W12N-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 12.19mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 6.2mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 12.19mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 591mV |
| Max Power Dissipation | 15W |
| Mount | Surface Mount, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Output Power | 15W |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKL-T/3-W12 |
| Voltage - Output 1 | 5.5V |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Murata OKL-T/3-W12N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.