
Surface mount DC-DC converter module delivering 15W output power with a 3A maximum output current. Features adjustable output voltage from 591mV to 5.5V, operating from a 4.5V to 14V DC input range. Achieves 93% efficiency and includes UVLO, OCP, OTP, and SCP protection. Non-isolated, hybrid design in a 12-pin package, suitable for PCB mounting.
Murata OKL-T/3-W12P-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 12.19mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.25inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.48inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 591mV |
| Max Power Dissipation | 15W |
| Mount | Surface Mount, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Output Power | 15W |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKL-T/3-W12 |
| Voltage - Output 1 | 5.5V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Murata OKL-T/3-W12P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
