
Surface mount DC-DC regulated power supply module delivering 12A output current at 5.5V. Achieves 95% efficiency with a maximum output power of 60W. Features include UVLO, OCP, OTP, and SCP protection. Operates within a 4.5V to 14V input voltage range and a -40°C to 85°C temperature range. Packaged in tape and reel for automated assembly.
Murata OKL2-T/12-W12P2-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.34inch |
| Length | 20.32mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 60W |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKL2-T/12-W12 |
| Voltage - Output 1 | 5.5V |
| Weight | 0.098062oz |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Murata OKL2-T/12-W12P2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.