Board mount DC-DC converter, non-isolated, single output, delivering 39.6W maximum output power with a 12A maximum output current at 3.63V. Features include UVLO, OCP, OTP, and SCP protection. Operates with input voltages from 2.4V to 5.5V DC, achieving 94% efficiency. Packaged in SMD/SMT tape and reel, with dimensions of 20.32mm (L) x 11.43mm (W) x 8.55mm (H). RoHS compliant.
Murata OKL2-T/12-W5N-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Depth | 20.32mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 8.55mm |
| Length | 20.32mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.4V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Power | 39.6W |
| Max Power Dissipation | 44W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 39.6W |
| Output Voltage | 3.63V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKL2-T/12-W5 |
| Voltage - Output 1 | 3.63V |
| Weight | 0.098062oz |
| Width | 11.43mm |
| RoHS | Compliant |
No datasheet is available for this part.