Board mount DC/DC converter with 12A output current and 3.63V output voltage, delivering up to 39.6W of power. Features include UVLO, OCP, OTP, and SCP protection, with a high efficiency of 94%. Operates across a wide temperature range of -40°C to 85°C, accepting input voltages from 2.4V to 5.5V. Packaged in an SMD/SMT case for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Murata OKL2-T/12-W5P-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata OKL2-T/12-W5P-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.34inch |
| Length | 20.32mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 44W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 39.6W |
| Output Voltage | 3.63V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKL2-T/12-W5 |
| Voltage - Output 1 | 3.63V |
| Weight | 0.098062oz |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Murata OKL2-T/12-W5P-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.