
100W DC-DC regulated power supply module, board mount, surface mount, single output, 5.5V output voltage, 20A output current. Features 94% efficiency, 4.5V to 14V DC input range, and protection circuits including UVLO, OCP, OTP, and SCP. Operates from -40°C to 85°C, with dimensions of 33.02mm x 13.46mm x 8.75mm. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Depth | 33.02mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 8.75mm |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKL2-T/20-W12 |
| Voltage - Output 1 | 5.5V |
| Weight | 0.190479oz |
| Width | 13.46mm |
| RoHS | Compliant |