
Surface mount DC-DC regulated power supply module delivering 5.5V at 20A, supporting up to 100W output power. Features include UVLO, OCP, OTP, and SCP protection. Operates with an input voltage range of 4.5V to 14V DC, achieving up to 94% efficiency. Packaged in SMD/SMT for tape and reel deployment, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Depth | 33.02mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 8.75mm |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKL2-T/20-W12 |
| Voltage - Output 1 | 5.5V |
| Weight | 0.190479oz |
| Width | 13.46mm |
| RoHS | Compliant |