
Murata OKL2-T/6-W12P-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 93% |
| Features | UVLO, OCP, SCP |
| Height | 0.28inch |
| Length | 0.48inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Okami™ OKL2-T/6-W12 |
| Voltage - Output 1 | 5.5V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Murata OKL2-T/6-W12P-C to view detailed technical specifications.
No datasheet is available for this part.