
Board mount, non-isolated DC/DC converter with 90.75W output power. Features adjustable output voltage from 0.69V to 3.63V, capable of delivering up to 25A continuous output current. Operates with an input voltage range of 6.5V to 14V and boasts 94% efficiency. Includes UVLO, OTP, and SCP protection features. Packaged in SMD/SMT for surface mounting, with dimensions of 33mm (L) x 13.5mm (W) x 0.48inch (H).
Sign in to ask questions about the Murata OKLF-T/25-W12N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata OKLF-T/25-W12N-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 25A |
| Efficiency | 94% |
| Features | UVLO, OTP, SCP |
| Height | 0.48inch |
| Length | 33mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25A |
| Max Power Dissipation | 91W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 90.75W |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKLF-T |
| Voltage - Output 1 | 3.3V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata OKLF-T/25-W12N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.