Murata OKR-T/30-W12-C technical specifications.
| Number of Terminals | 13 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-P13 |
| Width | 18.1 |
| Length | 30.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.8 |
| Input Voltage-Min | 5.5 |
| Load Regulation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata OKR-T/30-W12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.