
Board mount DC-DC converter module delivering 50W maximum output power with a single 5.5V output at 10A. Features include a 94.5% efficiency, wide input voltage range of 8.3V to 14V DC, and protection circuits for UVLO, OCP, OTP, and SCP. This SIP-packaged device operates from -40°C to 85°C and measures 2 inches in length, 12.7mm in width, and 9.4mm in height. ROHS compliant and designed for through-hole mounting.
Murata OKX-T/10-D12N-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Current - Output 2 | 10A |
| Current - Output 3 | 10A |
| Depth | 50.8mm |
| Efficiency | 94.5% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 9.4mm |
| Length | 2inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Package Quantity | 114 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKX-T/10-D12 |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Voltage - Output 3 | 5.5V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata OKX-T/10-D12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
