
Board mount DC-DC converter module, featuring adjustable output voltage from 750mV to 5.5V and a maximum output current of 10A, delivering up to 55W of output power. This SIP package module operates with an input voltage range of 8.3V to 14V DC, boasting high efficiency up to 94.5%. Integrated protection features include UVLO, OCP, OTP, and SCP. Dimensions are 2 inches (length) x 0.37 inches (width) x 0.5 inches (height), with a depth of 50.8mm, designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Current - Output 2 | 10A |
| Current - Output 3 | 10A |
| Depth | 50.8mm |
| Efficiency | 94.5% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.5inch |
| Length | 2inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 114 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKX-T/10-D12 |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Voltage - Output 3 | 5.5V |
| Width | 0.37inch |
| RoHS | Compliant |