
The OKX-T/10-W5P-C is a single-output step down DC/DC converter from Murata, packaged in a 10-pin SIP with through hole leads. It operates from an input voltage range of 2.4 to 5.5V and provides an output voltage range of 0.7525 to 3.63V. The converter is capable of delivering a maximum output power of 33W and a maximum output current of 10A. It is designed for board mount applications and is non-isolated.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 51.3 |
| Package Width (mm) | 9.4 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 2.4V |
| Output Voltage | 0.7525 to 3.63V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 33W |
| Maximum Output Current | 10A |
| Cage Code | SS898 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |