
Board mount DC-DC converter module delivering 80W maximum output power with a 5.5V nominal output voltage and 16A maximum output current. Features include UVLO, OCP, OTP, and SCP protection, with a high efficiency of 94%. Operates from an 8.3V to 14V DC input range, nominal 12V, and offers a single regulated output. Packaged in a SIP form factor with through-hole mounting, measuring 2 inches in length, 0.37 inches in width, and 0.5 inches in height. RoHS compliant and lead-free.
Murata OKX-T/16-D12N-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 16A |
| Current - Output 2 | 16A |
| Current - Output 3 | 16A |
| Depth | 50.8mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 80W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 16A |
| Output Power | 88W |
| Output Voltage | 5.5V |
| Package Quantity | 114 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKX-T/16-D12 |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Voltage - Output 3 | 5.5V |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Murata OKX-T/16-D12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
