
Board mount DC-DC converter module, 80W maximum output power, 16A maximum output current. Features adjustable output voltage from 750mV to 5.5V, with a nominal output of 5.5V. Operates from an 8.3V to 14V DC input, nominal 12V. Offers 94% efficiency and includes UVLO, OCP, OTP, and SCP protection. Packaged in a SIP form factor with through-hole mounting.
Sign in to ask questions about the Murata OKX-T/16-D12P-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata OKX-T/16-D12P-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Current - Output 2 | 10A |
| Current - Output 3 | 10A |
| Depth | 50.8mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.5inch |
| Length | 2inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 80W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 16A |
| Output Power | 55W |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 114 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKX-T/16-D12 |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Voltage - Output 3 | 5.5V |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Murata OKX-T/16-D12P-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
