
Board mount DC-DC converter, 3A output current, 15W output power, 5.5V nominal output voltage. Features include UVLO, OCP, OTP, and SCP protection. Operates with an 8.3V to 14V DC input voltage range, delivering 0.7525V to 5.5V output. High efficiency of 93% is achieved in a 5-pin SIP package.
Murata OKX-T/3-D12N-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 3A |
| Depth | 22.86mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.4inch |
| Length | 0.9inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5.5V |
| Package Quantity | 300 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKX-T/3-D12 |
| Voltage - Output 1 | 5.5V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Murata OKX-T/3-D12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
