Murata OKX-T/3-D12P-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 3A |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP, SCP |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5.5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Okami™ OKX-T/3-D12 |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Murata OKX-T/3-D12P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.