Board mount DC-DC converter with 5.5V output voltage and 5A output current, delivering up to 25W of power. Features a high efficiency of 93% and operates within an input voltage range of 8.3V to 13.8V, with a nominal input of 12V. Integrated protection includes UVLO, OCP, OTP, and SCP. This SIP package module supports through-hole mounting and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 5A |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP, SCP |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5.5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Okami™ OKX-T/5-D12 |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |