
Board mount DC-DC converter module providing 5.5V output voltage at 5A current. Features 93% efficiency, 25W maximum output power, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 8.3V to 13.8V, with a nominal input of 12V. Integrated protection includes UVLO, OCP, OTP, and SCP. SIP package with through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 5A |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.4inch |
| Length | 0.9inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5.5V |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Okami™ OKX-T/5-D12 |
| Voltage - Output 1 | 5.5V |
| Width | 0.28inch |
| RoHS | Compliant |