Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata OKX-T/5-W5N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 5A |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.4inch |
| Length | 0.9inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 16.5W |
| Output Voltage | 3.6V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Okami™ OKX-T/5-W5 |
| Voltage - Output 1 | 3.6V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Murata OKX-T/5-W5N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.