
Board mount DC-DC converter delivering 80W maximum output power with a 5.5V nominal output voltage and 16A maximum output current. Features include UVLO, OCP, OTP, and SCP protection. Operates with a nominal input voltage of 12V, ranging from 8.3V to 14V DC. This SIP package module offers 94% efficiency and is RoHS compliant. Dimensions are 2 inches in length, 0.37 inches in width, and 0.5 inches in height.
Sign in to ask questions about the Murata OKX2-T/16-D12N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata OKX2-T/16-D12N-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 16A |
| Current - Output 2 | 16A |
| Current - Output 3 | 16A |
| Depth | 50.8mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.5inch |
| Length | 2inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 80W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 16A |
| Output Power | 88W |
| Output Voltage | 5.5V |
| Package Quantity | 114 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKX-T/16-D12 |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Voltage - Output 3 | 5.5V |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Murata OKX2-T/16-D12N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
