
The OKY-T/10-W5N-C is a 7-pin surface mount step down DC/DC converter from Murata. It operates over a temperature range of -40°C to 85°C and has a maximum output power of 33 watts. The device is non-isolated and has a single output. It can handle a maximum input voltage of 5.5V and a maximum output current of 10A.
Murata OKY-T/10-W5N-C technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 33 |
| Package Width (mm) | 13.5 |
| Package Height (mm) | 8.4 |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 2.4V |
| Output Voltage | 0.7525 to 3.63V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 33W |
| Maximum Output Current | 10A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata OKY-T/10-W5N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.