
DC-DC regulated power supply module, board mount, 1 output, 88W, hybrid. Features adjustable output voltage from 752.5mV to 5.5V with a maximum output current of 16A. Operates with a nominal input voltage of 12V, ranging from 8.3V to 14V DC. Achieves up to 94% efficiency and includes over-current, over-temperature, short-circuit, and under-voltage lockout protection. Packaged in SMD/SMT for surface mounting, supplied in tape and reel.
Murata OKY-T/16-D12P-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Depth | 33mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.33inch |
| Length | 1.3inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 80W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 752.5mV |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 16A |
| Output Power | 88W |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKY-T/16-D12 |
| Voltage - Output 1 | 5.5V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Murata OKY-T/16-D12P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
