
Board mount DC-DC converter with adjustable output voltage from 750mV to 3.63V, delivering up to 3A and 10W of power. Features include UVLO, OCP, OTP, and SCP protection, with a high efficiency of 94.4%. Operates from a 2.4V to 5.5V input voltage range and is housed in an SMD/SMT package for surface mounting.
Sign in to ask questions about the Murata OKY-T/3-W5N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata OKY-T/3-W5N-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 20.8mm |
| Efficiency | 94.4% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 7mm |
| Length | 0.82inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.4V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 9.9W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Output Power | 11W |
| Output Type | Adjustable |
| Output Voltage | 3.63V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKY T/3-W5 |
| Voltage - Output 1 | 3.63V |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata OKY-T/3-W5N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.