
Board Mount DC-DC Converter, 5A output current, 25W output power, and adjustable output voltage from 750mV to 5.5V. Features include UVLO, OCP, OTP, and SCP protection. Operates with a nominal input voltage of 12V, ranging from 8.3V to 14V DC. Achieves 93% efficiency and is housed in an SMD/SMT package for surface mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Depth | 20.8mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 7mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 25W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 5A |
| Output Power | 25W |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKY-T/5-D12 |
| Voltage - Output 1 | 5.5V |
| Width | 11.9mm |
| RoHS | Compliant |
