
The Murata OKY-T/5-D12P-C is a non-isolated DC/DC converter with a single output voltage of 5.5V. It has a maximum output current of 5A and a maximum power dissipation of 25W. The converter is designed for surface mount applications and is available in a tape and reel packaging. It operates within a specified input voltage range of 8.3V to 14V and has a high efficiency of 93%. The OKY-T/5-D12P-C is compliant with RoHS regulations and is part of the Okami OKY-T/5-D12 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.28inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.82inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKY-T/5-D12 |
| Voltage - Output 1 | 5.5V |
| Width | 0.47inch |
| RoHS | Compliant |