
Board mount DC-DC converter module delivering 16.5W output power with a single adjustable output. Features 5A maximum output current and an efficiency of 96%. Operates from a 2.4V to 5.5V DC input range, with a nominal input of 5V. Integrated protection includes UVLO, OCP, OTP, and SCP. Packaged in a compact 20.8mm x 11.9mm x 7mm SMD/SMT package, suitable for surface mounting.
Murata OKY-T/5-W5P-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Depth | 20.8mm |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 7mm |
| Length | 20.8mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.4V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 16.5W |
| Max Output Voltage | 3.36V |
| Min Output Voltage | 752.5mV |
| Max Power Dissipation | 17W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5A |
| Output Power | 18W |
| Output Type | Adjustable |
| Output Voltage | 3.63V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKY T/5-W5 |
| Voltage - Output 1 | 3.6V |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata OKY-T/5-W5P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.