
**DC-DC Regulated Power Supply Module** with 16A output current and 88W output power. Features adjustable output voltage from 752.5mV to 5.5V, operating with a 12V nominal input voltage range of 8.3V to 14V. This hybrid, surface-mount module boasts 94% efficiency and includes UVLO, OCP, OTP, and SCP protection. Packaged in Tape and Reel, it operates from -40°C to 85°C and is RoHS compliant.
Murata OKY2-T/16-D12P-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Depth | 33mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.33inch |
| Length | 1.3inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 80W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 752.5mV |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 88W |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Okami™ OKY-T/16-D12 |
| Voltage - Output 1 | 5.5V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Murata OKY2-T/16-D12P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
