The OP4006B SAW oscillator from Murata is a surface mount device with a frequency of 666.51MHz and a stability of 100ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 70mA. The oscillator is packaged in an 8-pin SMC-08 package and is available in quantities of 200 on tape and reel. The device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 666.51MHz |
| Frequency Stability | 100ppm |
| Height | 0.076inch |
| Length | 0.53inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.36inch |
| RoHS | Compliant |