The OP4007B is a surface mount SAW oscillator from Murata with a frequency of 669.128MHz and a frequency stability of 100ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in an 8-pin SMC-08 package and is available in quantities of 200. It is packaged on a tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 669.128MHz |
| Frequency Stability | 100ppm |
| Height | 0.076inch |
| Length | 0.53inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.36inch |
| RoHS | Compliant |